Part Details for 3031283 by Phoenix Contact
Overview of 3031283 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3031283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3813-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$3.3619 / $4.8400 | Buy Now |
DISTI #
651-3031283
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-BU RoHS: Compliant | 50 |
|
$3.3600 / $4.8400 | Buy Now |
|
Onlinecomponents.com | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
84 In Stock |
|
$3.2300 / $4.3800 | Buy Now |
DISTI #
78454835
|
Verical | Conn Feed-Through Terminal Block F 4 POS Cable Mount 22A Min Qty: 50 Package Multiple: 50 Date Code: 1702 | Americas - 50 |
|
$4.2640 / $5.6940 | Buy Now |
DISTI #
3031283
|
TTI | DIN Rail Terminal Blocks STTB 2.5-BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.2700 / $3.7900 | Buy Now |
DISTI #
STTB2.5BU
|
TME | Splice terminal: rail, ways: 2, terminals: 4, blue, spring clamp Min Qty: 1 | 0 |
|
$2.0300 / $3.8800 | RFQ |
DISTI #
000000000000686884
|
Sager | DIN Rail Terminal Blocks STTB 2.5-BU Min Qty: 50 | 0 |
|
$4.3000 / $4.8200 | Buy Now |
|
Dynamic Solutions GmbH | Double-level spring-cage terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
84 In Stock |
|
$3.2300 / $4.3800 | Buy Now |
Part Details for 3031283
3031283 CAD Models
3031283 Part Data Attributes
|
3031283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031283
Phoenix Contact
Modular Terminal Block, 24A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |