Part Details for 3031306 by Phoenix Contact
Overview of 3031306 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3031306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2465
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3031306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1107 |
|
$3.6900 / $5.3300 | Buy Now |
DISTI #
16X2756
|
Newark | St 2 5-Quattro |Phoenix Contact 3031306 Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3238-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20754 In Stock |
|
$2.3650 / $3.4100 | Buy Now |
DISTI #
651-3031306
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 QUATTRO RoHS: Compliant | 42962 |
|
$2.3600 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1742 In Stock 36894 Factory Stock |
|
$2.2700 / $2.6800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
3031306
|
TTI | DIN Rail Terminal Blocks ST 2.5 QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 9204 In Stock |
|
$2.4500 / $2.9600 | Buy Now |
DISTI #
ST2.5-QUATTRO
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 4, grey Min Qty: 1 | 59 |
|
$1.4200 / $1.8300 | Buy Now |
DISTI #
000000000000686885
|
Sager | DIN Rail Terminal Blocks ST 2.5 QUATTRO Min Qty: 1 | 1324 |
|
$2.4400 / $3.7800 | Buy Now |
|
Chip Stock | 1439 |
|
RFQ |
Part Details for 3031306
3031306 CAD Models
3031306 Part Data Attributes
|
3031306
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031306
Phoenix Contact
Modular Terminal Block, 30A, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |