Part Details for 3031319 by Phoenix Contact
Overview of 3031319 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3031319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2466
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3031319 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.6900 / $5.3300 | Buy Now |
DISTI #
16X2757
|
Newark | St 2 5-Quattro Bu |Phoenix Contact 3031319 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3378-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1728 In Stock |
|
$2.3650 / $3.4100 | Buy Now |
DISTI #
651-3031319
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 QUATTRO BU RoHS: Compliant | 395 |
|
$2.3600 / $3.4000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
512 In Stock 8792 Factory Stock |
|
$2.3700 / $2.6400 | Buy Now |
DISTI #
3031319
|
TTI | DIN Rail Terminal Blocks ST 2.5 QUATTRO BU Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$2.3900 / $3.3500 | Buy Now |
DISTI #
ST2.5-QUATTROBU
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 4, blue Min Qty: 1 | 37 |
|
$1.4300 / $1.8400 | Buy Now |
DISTI #
000000000000686886
|
Sager | DIN Rail Terminal Blocks ST 2.5 QUATTRO BU Min Qty: 1 | 49 |
|
$2.7800 / $3.6400 | Buy Now |
|
Chip Stock | 400 |
|
RFQ | ||
|
Dynamic Solutions GmbH | Feed-through terminal block | 3300 |
|
RFQ |
Part Details for 3031319
3031319 CAD Models
3031319 Part Data Attributes
|
3031319
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031319
Phoenix Contact
Modular Terminal Block, 30A, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |