Part Details for 3031322 by Phoenix Contact
Overview of 3031322 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2758
|
Newark | St 2 5-Quattro-Pe |Phoenix Contact 3031322 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3284-ND
|
DigiKey | CONN TERM BLK GROUND 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1701 In Stock |
|
$7.5694 / $10.9000 | Buy Now |
DISTI #
651-3031322
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 QUATTRO PE RoHS: Compliant | 2421 |
|
$7.5600 / $10.0000 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
344 In Stock 2503 Factory Stock |
|
$7.3400 / $10.7000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
3031322
|
TTI | DIN Rail Terminal Blocks ST 2.5 QUATTRO PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1989 In Stock |
|
$7.4900 / $9.2100 | Buy Now |
DISTI #
ST2.5-QUATTRO-PE
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 4, ST, TS35 Min Qty: 1 | 54 |
|
$4.5800 / $5.8900 | Buy Now |
DISTI #
000000000000686887
|
Sager | DIN Rail Terminal Blocks ST 2.5 QUATTRO PE Min Qty: 1 | 464 |
|
$7.8100 / $12.1100 | Buy Now |
|
Chip Stock | 155 |
|
RFQ | ||
|
Dynamic Solutions GmbH | Ground modular terminal block | 2500 |
|
RFQ |
Part Details for 3031322
3031322 CAD Models
3031322 Part Data Attributes
|
3031322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031322
Phoenix Contact
Modular Terminal Block, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |