Part Details for 3031364 by Phoenix Contact
Overview of 3031364 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3031364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2759
|
Newark | St 4 |Phoenix Contact 3031364 (Alternate Part Number: 4017918186838 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2052-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
11734 In Stock |
|
$1.6706 / $2.4100 | Buy Now |
DISTI #
651-3031364
|
Mouser Electronics | DIN Rail Terminal Blocks ST-4 RoHS: Compliant | 2720 |
|
$1.6800 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
3174 In Stock 6605 Factory Stock |
|
$1.6100 / $1.9500 | Buy Now |
DISTI #
77588941
|
Verical | Conn Feed-Through Terminal Block F 2 POS Spring Cage ST T DIN Rail 32A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 350 |
|
$2.1190 / $2.5350 | Buy Now |
DISTI #
76883970
|
Verical | Conn Feed-Through Terminal Block F 2 POS Spring Cage ST T DIN Rail 32A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2341 | Americas - 7 |
|
$1.6310 / $2.3730 | Buy Now |
DISTI #
3031364
|
TTI | DIN Rail Terminal Blocks ST-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4585 In Stock |
|
$1.6600 / $2.3400 | Buy Now |
DISTI #
ST4
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, terminals: 2, grey, ST Min Qty: 1 | 0 |
|
$0.8700 / $1.2800 | RFQ |
DISTI #
000000000000779433
|
Sager | DIN Rail Terminal Blocks ST-4 Min Qty: 1 | 400 |
|
$1.9700 / $2.5700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ |
Part Details for 3031364
3031364 CAD Models
3031364 Part Data Attributes
|
3031364
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031364
Phoenix Contact
Modular Terminal Block, 41A, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD; DNV; EAC; IECEE; IEC; KR; LR; NEPSI; RS; UL; UKCA; VDE, POLYAMIDE | |
Fastening Method | SPRING CAGE | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | ATEX; BV; CCC; CSA; CB; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |