Part Details for 3031393 by Phoenix Contact
Overview of 3031393 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2483
|
Newark | Terminal Block, Din Rail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3031393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$2.6900 / $4.1800 | Buy Now |
DISTI #
16X2762
|
Newark | St 4-Twin |Phoenix Contact 3031393 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3319-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1382 In Stock |
|
$1.7531 / $2.5200 | Buy Now |
DISTI #
651-3031393
|
Mouser Electronics | DIN Rail Terminal Blocks ST-4 TWIN RoHS: Compliant | 1779 |
|
$1.7600 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
9527 In Stock 13992 Factory Stock |
|
$1.7100 / $1.9100 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 41A, 6MM2, 1 ROW(S), 1 DECK(S) | 6 |
|
$2.6296 / $3.9444 | Buy Now |
DISTI #
3031393
|
TTI | DIN Rail Terminal Blocks ST-4 TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1516 In Stock |
|
$1.7300 / $2.1900 | Buy Now |
DISTI #
ST4-TWIN
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, terminals: 3, grey, ST Min Qty: 1 | 40 |
|
$1.4100 / $1.8000 | Buy Now |
DISTI #
000000000000779436
|
Sager | DIN Rail Terminal Blocks ST-4 TWIN Min Qty: 1 | 17 |
|
$2.1200 / $2.5700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ |
Part Details for 3031393
3031393 CAD Models
3031393 Part Data Attributes
|
3031393
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031393
Phoenix Contact
Modular Terminal Block, 41A, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 41 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |