-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 32A, 6mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2765
|
Newark | Sttb 4 |Phoenix Contact 3031429 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3410-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
868 In Stock |
|
$3.5269 / $5.0800 | Buy Now |
DISTI #
651-3031429
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 4 RoHS: Compliant | 1399 |
|
$3.6300 / $5.0800 | Buy Now |
|
Onlinecomponents.com | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
463 In Stock 5561 Factory Stock |
|
$3.3900 / $3.7200 | Buy Now |
|
Quest Components | 32A, MODULAR TERMINAL BLOCK | 38 |
|
$4.1175 / $8.2350 | Buy Now |
DISTI #
3031429
|
TTI | DIN Rail Terminal Blocks STTB 4 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.4900 / $3.9500 | Buy Now |
DISTI #
000000000000779439
|
Sager | DIN Rail Terminal Blocks STTB 4 Min Qty: 50 | 494 |
|
$4.4300 / $4.9600 | Buy Now |
|
Dynamic Solutions GmbH | Double-level spring-cage terminal block | 950 |
|
RFQ | |
DISTI #
3241114
|
element14 Asia-Pacific | DINRAIL TERMINAL BLOCK, 4WAY, 10AWG, GRY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8383 / $5.3280 | Buy Now |
DISTI #
3241114
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 10AWG, GRY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$2.3977 / $2.7349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3031429
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031429
Phoenix Contact
Modular Terminal Block, 32A, 6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |