Part Details for 3031500 by Phoenix Contact
Overview of 3031500 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3031500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3325-ND
|
DigiKey | CONN TERM BLK GROUND 8-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
503 In Stock |
|
$6.4694 / $9.3200 | Buy Now |
DISTI #
651-3031500
|
Mouser Electronics | DIN Rail Terminal Blocks ST 6 PE RoHS: Compliant | 504 |
|
$6.4600 / $9.3200 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
106 In Stock 649 Factory Stock |
|
$6.3100 / $9.7100 | Buy Now |
DISTI #
3031500
|
TTI | DIN Rail Terminal Blocks ST 6 PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1246 In Stock |
|
$6.5700 / $9.1400 | Buy Now |
DISTI #
000000000000779446
|
Sager | DIN Rail Terminal Blocks ST 6 PE Min Qty: 1 | 108 |
|
$6.6800 / $10.3500 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 980 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
106 In Stock 649 Factory Stock |
|
$6.3100 / $9.7100 | Buy Now |
Part Details for 3031500
3031500 CAD Models
3031500 Part Data Attributes
|
3031500
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031500
Phoenix Contact
Modular Terminal Block, 10mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: EAC; EACEX; IECEX; KR; LR; NK; PRS; RS; UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | ATEX; BV; CB; CSA; CUL; DNVGL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 3031500
This table gives cross-reference parts and alternative options found for 3031500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3031500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B102N | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3031500 vs B102N |
B102CN | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3031500 vs B102CN |
3038176 | Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3031500 vs 3038176 |
B102H | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3031500 vs B102H |
B102T | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3031500 vs B102T |
2B102T | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3031500 vs 2B102T |