Part Details for 3031555 by Phoenix Contact
Overview of 3031555 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3031555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3972-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
50 In Stock |
|
$8.8138 / $12.6900 | Buy Now |
DISTI #
651-3031555
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-DIO/O-U RoHS: Compliant | 51 |
|
$9.3400 / $12.4500 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.1200 / $12.4100 | Buy Now |
DISTI #
000000000000779450
|
Sager | DIN Rail Terminal Blocks STTB 2.5-DIO/O-U Min Qty: 50 | 0 |
|
$11.0800 / $11.5000 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 960 |
|
RFQ | |
DISTI #
3241104
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.6455 | Buy Now |
|
Master Electronics | Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.1200 / $12.4100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks STTB 2.5-DIO/O-U | 50 |
|
$71.5400 | Buy Now |
Part Details for 3031555
3031555 CAD Models
3031555 Part Data Attributes
|
3031555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031555
Phoenix Contact
Modular Terminal Block, 22A, 4mm2, 1 Row(s), 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 22 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |