Part Details for 3031597 by Phoenix Contact
Overview of 3031597 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 3031597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3031597-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$17.0370 | Buy Now |
DISTI #
651-3031597
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-2 DIO/ O-UL/O-UR RoHS: Compliant | 0 |
|
$15.4100 / $17.0300 | Order Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - nom. voltage: 250 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$14.1000 / $20.0200 | Buy Now |
DISTI #
000000000000779454
|
Sager | DIN Rail Terminal Blocks STTB 2.5-2 DIO/ O-UL/O-UR Min Qty: 50 | 0 |
|
$16.3600 / $16.9600 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 500 |
|
RFQ | |
DISTI #
3241100
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.4179 | Buy Now |
|
Master Electronics | Component terminal block - with integrated diode - nom. voltage: 250 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$14.1000 / $20.0200 | Buy Now |
Part Details for 3031597
3031597 CAD Models
3031597 Part Data Attributes
|
3031597
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031597
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |