Part Details for 3031665 by Phoenix Contact
Overview of 3031665 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3031665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3727-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$3.1200 | Buy Now |
DISTI #
651-3031665
|
Mouser Electronics | DIN Rail Terminal Blocks STS 4-TWIN RoHS: Compliant | 50 |
|
$2.3700 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10 In Stock |
|
$2.6400 / $3.6900 | Buy Now |
DISTI #
3031665
|
TTI | DIN Rail Terminal Blocks STS 4-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.2800 / $2.6000 | Buy Now |
DISTI #
000000000000797684
|
Sager | DIN Rail Terminal Blocks STS 4-TWIN Min Qty: 50 | 0 |
|
$2.7300 / $3.0500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1800 |
|
RFQ | |
DISTI #
2924261
|
Farnell | FEED-THROUGH TERMINAL BLOCK, STS 4-TWIN RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.6484 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10 In Stock |
|
$2.6400 / $3.6900 | Buy Now |
|
Neutron USA | Conn Term Blk Feed Thru 3 Connection 28 to 10 AWG 800 V 32 A ST Series | 50 |
|
$33.9200 | Buy Now |
Part Details for 3031665
3031665 CAD Models
3031665 Part Data Attributes
|
3031665
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031665
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |