Part Details for 3031678 by Phoenix Contact
Overview of 3031678 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3889-ND
|
DigiKey | CONN TERM BLK GROUND 10-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
36 In Stock |
|
$8.6900 | Buy Now |
DISTI #
651-3031678
|
Mouser Electronics | DIN Rail Terminal Blocks STS 4-TWIN-PE RoHS: Compliant | 49 |
|
$6.7200 / $8.5600 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock 67 Factory Stock |
|
$5.9800 / $8.3800 | Buy Now |
DISTI #
3031678
|
TTI | DIN Rail Terminal Blocks STS 4-TWIN-PE RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.2400 | Buy Now |
DISTI #
000000000000797685
|
Sager | DIN Rail Terminal Blocks STS 4-TWIN-PE Min Qty: 50 | 0 |
|
$7.5900 / $8.1700 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 950 |
|
RFQ | |
DISTI #
2924264
|
Farnell | TERMINAL BLOCK, STS 4-TWIN-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.1956 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock 67 Factory Stock |
|
$5.9800 / $8.3800 | Buy Now |
|
Neutron USA | Ground modular terminal block, 1row 3conn, Spring-cage, 6.2 mm W, 10AWG, STS 4-TWIN-PE | 50 |
|
$52.2800 | Buy Now |
Part Details for 3031678
3031678 CAD Models
3031678 Part Data Attributes
|
3031678
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031678
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0; PA, GL; GOST; IECEX; KR; LR; PTB; SEV; UL | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Safety Approval | ABS; BV; CCA; CSA; CUL; DNV | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |