Part Details for 3031759 by Phoenix Contact
Overview of 3031759 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3717-ND
|
DigiKey | CONN TERM BLK GROUND 12-28AWG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$9.9090 | Buy Now |
DISTI #
651-3031759
|
Mouser Electronics | DIN Rail Terminal Blocks STS 2.5 QUATTRO PE RoHS: Compliant | 42 |
|
$8.2700 / $11.4800 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$7.5700 / $10.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | 1 |
|
$8.0000 / $12.0000 | Buy Now | |
DISTI #
3031759
|
TTI | DIN Rail Terminal Blocks STS 2.5 QUATTRO PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.6200 / $8.3900 | Buy Now |
DISTI #
000000000000779461
|
Sager | DIN Rail Terminal Blocks STS 2.5 QUATTRO PE Min Qty: 50 | 0 |
|
$9.5200 / $10.2500 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 800 |
|
RFQ | |
DISTI #
2924251
|
Farnell | TERMINAL BLOCK, STS 2,5-QUATTRO-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.4457 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$7.5700 / $10.0000 | Buy Now |
Part Details for 3031759
3031759 CAD Models
3031759 Part Data Attributes
|
3031759
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031759
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |