Part Details for 3031762 (ALTERNATE: D-STS 2 5) by Phoenix Contact
Overview of 3031762 (ALTERNATE: D-STS 2 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031762 (ALTERNATE: D-STS 2 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169085
|
RS | End Cover Term Blk Gray 51 mm L 2.2 mm W 43 mm H | Phoenix Contact 3031762 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1252 |
|
$0.6900 / $0.9600 | Buy Now |