Part Details for 3031966 by Phoenix Contact
Overview of 3031966 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3031966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
40 Partner Stock |
|
$5.2000 / $7.5600 | Buy Now |
DISTI #
000000000002143681
|
Sager | DIN Rail Terminal Blocks STI 4-PE | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Installation ground terminal block | 420 |
|
RFQ | |
DISTI #
2924233
|
Farnell | TERMINAL BLOCK, STI 4-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.3868 | Buy Now |
|
Master Electronics | Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
40 Partner Stock |
|
$5.2000 / $7.5600 | Buy Now |
Part Details for 3031966
3031966 CAD Models
3031966 Part Data Attributes
|
3031966
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031966
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |