Part Details for 3032211 by Phoenix Contact
Overview of 3032211 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2825
|
Newark | Fbs 50-6 Bu |Phoenix Contact 3032211 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3652-ND
|
DigiKey | JUMPER TERM BLK 50POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
208 In Stock |
|
$21.8409 / $28.8500 | Buy Now |
DISTI #
651-3032211
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 50-6 BU RoHS: Compliant | 178 |
|
$21.8400 / $28.8500 | Buy Now |
DISTI #
V36:1790_10621788
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight Polyamide/Copper Blue Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 | Americas - 1 |
|
$20.1100 / $28.6500 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue RoHS: Compliant |
11 In Stock 217 Factory Stock |
|
$21.2000 / $30.4200 | Buy Now |
DISTI #
70807320
|
Verical | Connector Accessories Plug In Bridge Straight Polyamide/Copper Blue Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 1 |
|
$20.1100 / $28.6500 | Buy Now |
DISTI #
3032211
|
TTI | Terminal Block Tools & Accessories FBS 50-6 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.5800 / $24.8700 | Buy Now |
DISTI #
FBS50-6BU
|
TME | Comb bridge, ways: 50, blue, Width: 6mm, UL94V-0 Min Qty: 1 | 6 |
|
$14.9900 / $19.2700 | Buy Now |
DISTI #
000000000002143683
|
Sager | Terminal Block Tools & Accessories FBS 50-6 BU Min Qty: 1 | 6 |
|
$23.3900 / $29.2400 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1700 |
|
RFQ |
Part Details for 3032211
3032211 CAD Models
3032211 Part Data Attributes
|
3032211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032211
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |