There are no models available for this part yet.
Overview of 30323 by DYMO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316035NX0PBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316045NX0PBCY | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 30323 by DYMO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X3384
|
Newark | Labels Shipping 2 1 8" X 4" |Dymo 30323 RoHS: Not Compliant Min Qty: 10 Package Multiple: 220 Date Code: 0 Container: SPOOL | 0 |
|
$27.0800 | Buy Now | |
NAC | 30323 SHIPPING LABEL 2-1/8 X 4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$23.7600 | Buy Now | ||
DISTI #
10046007
|
TestEquity LLC | DYMO 30323 LabelWriter Shipping Labels, Roll, White, 2-1/8" x 4", 220/Ct, LabelWriter Series | 0 |
|
$31.8300 | Buy Now |