Part Details for 30323 by Ferraz Shawmut
Overview of 30323 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316035NX0PBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316045NX0PBCY | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 30323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Block 30A 600VAC Quick Connect Screw Mount RoHS: Compliant | 0 |
|
$19.9200 / $24.4700 | Buy Now |