Part Details for 30323 by Mersen Electrical Power
Overview of 30323 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316035NX0PBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316045NX0PBCY | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 30323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-30323-ND
|
DigiKey | MIDGT FUSEBLOCK 600V 30A 3P PP Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$18.9679 / $30.6400 | Buy Now |
DISTI #
737-30323
|
Mouser Electronics | Fuse Holder MIDGT FUSEBLOCK 600V 30A 3P PP RoHS: Compliant | 100 |
|
$20.4200 / $29.2100 | Buy Now |