Part Details for 30323 by Wiha Quality Tools
Overview of 30323 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316035NX0PBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316045NX0PBCY | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 30323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6014
|
Newark | Combination Ratchet Wrench 5/16" Rohs Compliant: Yes |Wiha 30323 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6400 | Buy Now |
DISTI #
431-30323-ND
|
DigiKey | WRENCH COMBO RATCHET 5/16" 4.88" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$22.2300 | Buy Now |
DISTI #
596-30323
|
Mouser Electronics | Wrenches Combination Ratchet Wrench 5/16" | 0 |
|
$20.6700 / $22.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1900 / $34.2700 | Buy Now |