There are no models available for this part yet.
Overview of 3032376 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3032376 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-9543-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8160 | Buy Now | |
DISTI #
651-3032376
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 1-4/8 RoHS: Compliant | 0 |
|
$3.8100 / $5.2800 | Order Now | |
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - pin assignment: 1 - 4 - color: red RoHS: Compliant | 0 |
|
$3.8000 / $5.4800 | Buy Now | ||
DISTI #
000000000003139880
|
Sager | Terminal Block Tools & Accessories FBS 1-4/8 Min Qty: 10 | 0 |
|
$4.7400 / $5.5200 | Buy Now | |
Dynamic Solutions GmbH | Plug-in bridge | 670 |
|
RFQ | |||
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - pin assignment: 1 - 4 - color: red RoHS: Compliant | 0 |
|
$3.8000 / $5.4800 | Buy Now |
CAD Models for 3032376 by Phoenix Contact
Part Data Attributes for 3032376 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Assembly Item Name
|
JUMPER ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Used With
|
MODULAR TERMINAL BLOCKS
|