Part Details for 3032447 by Phoenix Contact
Overview of 3032447 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3032447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3032447-ND
|
DigiKey | P-CO 2-5 R47K Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2160 | Buy Now |
DISTI #
651-3032447
|
Mouser Electronics | Terminal Block Tools & Accessories P-CO 2-5 R47K RoHS: Compliant | 3 |
|
$6.8600 / $10.0900 | Buy Now |
DISTI #
71870395
|
RS | P-CO 2-5 R47K | Phoenix Contact 3032447 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8200 / $9.4800 | RFQ |
|
Onlinecomponents.com | Component connector - with 47 kOhm resistor for open circuit monitoring - pitch: 5.2 mm - length: 8.9 mm - width: 4.1 mm - height: 34.8 mm - number of positions: 2 - color: black | 0 |
|
$7.2900 / $9.2600 | Buy Now |
DISTI #
000000000005972348
|
Sager | Terminal Block Tools & Accessories P-CO 2-5 R47K Min Qty: 10 | 0 |
|
$8.8600 / $10.3300 | Buy Now |
|
Dynamic Solutions GmbH | Component connector | 1300 |
|
RFQ | |
|
Master Electronics | Component connector - with 47 kOhm resistor for open circuit monitoring - pitch: 5.2 mm - length: 8.9 mm - width: 4.1 mm - height: 34.8 mm - number of positions: 2 - color: black | 0 |
|
$7.2900 / $9.2600 | Buy Now |