Part Details for 3032790 by Phoenix Contact
Overview of 3032790 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15054-ND
|
DigiKey | CONN TERM BLK TEST PLG ADAPT GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$1.9300 | Buy Now |
DISTI #
651-3032790
|
Mouser Electronics | Terminal Block Tools & Accessories PAI-4 FIX GY TEST ADAPTER GRAY RoHS: Compliant | 16 |
|
$1.9200 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |
DISTI #
PAI-4-FIXGY
|
TME | Reducer adapter Min Qty: 1 | 0 |
|
$1.3500 / $1.7200 | RFQ |
DISTI #
000000000002967582
|
Sager | Terminal Block Tools & Accessories PAI-4 FIX GY TEST ADAPTER GRAY Min Qty: 10 | 0 |
|
$2.4100 / $2.8100 | Buy Now |
|
Dynamic Solutions GmbH | Test adapter | 1500 |
|
RFQ | |
|
Master Electronics | Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |