Part Details for 3033 by Heyco
Overview of 3033 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 3033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3033
|
Mouser Electronics | Conduit Fittings & Accessories VPT 1093 WHITE 1.218X.562" RoHS: Compliant | 0 |
|
$0.4620 / $0.5470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2400 Factory Stock |
|
$0.4112 / $0.6740 | Buy Now |
DISTI #
HEY3033
|
DB Roberts | VPT 1093 WHITE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2400 Factory Stock |
|
$0.4112 / $0.6740 | Buy Now |
Part Details for 3033
3033 CAD Models
3033 Part Data Attributes
|
3033
Heyco
Buy Now
|
Compare Parts:
3033
Heyco
|
Samacsys Manufacturer | Heyco |