Part Details for 3033032 by Phoenix Contact
Overview of 3033032 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3033032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12446-ND
|
DigiKey | CONN TERM BLK GROUND 12-28AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
87 In Stock |
|
$6.0431 / $8.7000 | Buy Now |
DISTI #
651-3033032
|
Mouser Electronics | DIN Rail Terminal Blocks STU 2.5-TWIN-PE RoHS: Compliant | 18 |
|
$6.0400 / $8.7000 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 14 - width: 5.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$5.9900 / $8.3900 | Buy Now |
DISTI #
000000000001170606
|
Sager | DIN Rail Terminal Blocks STU 2.5-TWIN-PE Min Qty: 50 | 0 |
|
$7.6000 / $8.1800 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 670 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 14 - width: 5.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$5.9900 / $8.3900 | Buy Now |
Part Details for 3033032
3033032 CAD Models
3033032 Part Data Attributes
|
3033032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033032
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |