Part Details for 3033061 by Phoenix Contact
Overview of 3033061 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 3033061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3033061-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.4750 | Buy Now |
DISTI #
651-3033061
|
Mouser Electronics | DIN Rail Terminal Blocks STU 4-TWIN BU RoHS: Compliant | 0 |
|
$2.0300 / $2.7200 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9300 / $2.4900 | Buy Now |
DISTI #
000000000003670665
|
Sager | DIN Rail Terminal Blocks STU 4-TWIN BU Min Qty: 50 | 0 |
|
$2.3800 / $2.6600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9300 / $2.4900 | Buy Now |
Part Details for 3033061
3033061 CAD Models
3033061 Part Data Attributes
|
3033061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033061
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |