Part Details for 3033168 by Phoenix Contact
Overview of 3033168 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3033168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3033168-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5090 | Buy Now |
DISTI #
651-3033168
|
Mouser Electronics | DIN Rail Terminal Blocks STTBU 4 BU RoHS: Compliant | 0 |
|
$3.9600 / $4.6500 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - Screw connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4600 / $4.2500 | Buy Now |
DISTI #
000000000003670667
|
Sager | DIN Rail Terminal Blocks STTBU 4 BU Min Qty: 50 | 0 |
|
$4.4100 / $4.9400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - Screw connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4600 / $4.2500 | Buy Now |
Part Details for 3033168
3033168 CAD Models
3033168 Part Data Attributes
|
3033168
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033168
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |