Part Details for 3033171 (ALTERNATE: STTBU 4-PE) by Phoenix Contact
Overview of 3033171 (ALTERNATE: STTBU 4-PE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033171 (ALTERNATE: STTBU 4-PE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70971810
|
RS | Double-level spring-cage term block Spring-cage conn AWG:28 - 10 W:6.2mm | Phoenix Contact 3033171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$11.7700 / $15.2900 | Buy Now |