Part Details for 3033702 by Phoenix Contact
Overview of 3033702 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4138
|
Newark | Plug-In Bridge, Fbsr 2-5 Rohs Compliant: Yes |Phoenix Contact 3033702 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 / $0.4590 | Buy Now |
DISTI #
277-15058-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
764 In Stock |
|
$0.3575 / $0.5100 | Buy Now |
DISTI #
651-3033702
|
Mouser Electronics | Terminal Block Tools & Accessories FBSR 2-5 RoHS: Compliant | 498 |
|
$0.4090 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 2 - color: red RoHS: Compliant |
292 In Stock 2301 Factory Stock |
|
$0.3815 / $0.7195 | Buy Now |
DISTI #
3033702
|
TTI | Terminal Block Tools & Accessories FBSR 2-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.3540 / $0.4010 | Buy Now |
DISTI #
FBSR2-5
|
TME | Comb bridge Min Qty: 1 | 30 |
|
$0.2680 / $0.4880 | Buy Now |
DISTI #
000000000004968523
|
Sager | Terminal Block Tools & Accessories FBSR 2-5 Min Qty: 50 | 0 |
|
$0.4340 / $0.5244 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1700 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 2 - color: red RoHS: Compliant |
292 In Stock 2301 Factory Stock |
|
$0.3815 / $0.7195 | Buy Now |
Part Details for 3033702
3033702 CAD Models
3033702 Part Data Attributes
|
3033702
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033702
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |