There are no models available for this part yet.
Overview of 3033715 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3033715 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15059-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2583 In Stock |
|
$0.3644 / $0.5200 | Buy Now | |
DISTI #
651-3033715
|
Mouser Electronics | Terminal Block Tools & Accessories FBSR 2-6 RoHS: Compliant | 1 |
|
$0.4170 / $0.5200 | Buy Now | |
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red RoHS: Compliant |
450 In Stock |
|
$0.3622 / $0.4976 | Buy Now | ||
DISTI #
3033715
|
TTI | Terminal Block Tools & Accessories FBSR 2-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.3600 / $0.4190 | Buy Now | |
DISTI #
FBSR2-6
|
TME | Comb bridge Min Qty: 1 | 0 |
|
$0.2950 / $0.4980 | RFQ | |
DISTI #
000000000004968525
|
Sager | Terminal Block Tools & Accessories FBSR 2-6 Min Qty: 50 | 0 |
|
$0.4580 / $0.5344 | Buy Now | |
Dynamic Solutions GmbH | Plug-in bridge | 980 |
|
RFQ | |||
Master Electronics | Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red RoHS: Compliant |
450 In Stock |
|
$0.3622 / $0.4976 | Buy Now |
CAD Models for 3033715 by Phoenix Contact
Part Data Attributes for 3033715 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|