Part Details for 3033716 by Phoenix Contact
Overview of 3033716 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15060-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
624 In Stock |
|
$3.4375 / $4.8200 | Buy Now |
DISTI #
651-3033716
|
Mouser Electronics | Terminal Block Tools & Accessories FBSR 10-6 RoHS: Compliant | 269 |
|
$3.9300 / $4.8200 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red RoHS: Compliant |
135 In Stock 2287 Factory Stock |
|
$3.2500 / $4.5800 | Buy Now |
DISTI #
3033716
|
TTI | Terminal Block Tools & Accessories FBSR 10-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.3300 / $4.2500 | Buy Now |
DISTI #
000000000004968526
|
Sager | Terminal Block Tools & Accessories FBSR 10-6 Min Qty: 10 | 0 |
|
$4.1700 / $5.0400 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 420 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red RoHS: Compliant |
135 In Stock 2287 Factory Stock |
|
$3.2500 / $4.5800 | Buy Now |
Part Details for 3033716
3033716 CAD Models
3033716 Part Data Attributes
|
3033716
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033716
Phoenix Contact
FBSR 10-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |