Part Details for 3033802 by Phoenix Contact
Overview of 3033802 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3033802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8013-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8 In Stock |
|
$0.9556 / $1.3400 | Buy Now |
DISTI #
651-3033802
|
Mouser Electronics | Terminal Block Tools & Accessories FBSRH 2-8 RoHS: Compliant | 40 |
|
$1.1000 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red | 0 |
|
$0.9740 / $1.4210 | Buy Now |
DISTI #
3033802
|
TTI | Terminal Block Tools & Accessories FBSRH 2-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.9900 / $1.1800 | Buy Now |
DISTI #
000000000003810299
|
Sager | Terminal Block Tools & Accessories FBSRH 2-8 Min Qty: 10 | 0 |
|
$1.2000 / $1.4000 | Buy Now |
|
Dynamic Solutions GmbH | Short-circuit connector | 740 |
|
RFQ | |
DISTI #
2922626
|
Farnell | SHORT-CIRCUIT CONNECTOR, FBSRH 2-8 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8103 | Buy Now |
|
Master Electronics | Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red | 0 |
|
$0.9740 / $1.4210 | Buy Now |
Part Details for 3033802
3033802 CAD Models
3033802 Part Data Attributes:
|
3033802
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033802
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 3033802 |