Part Details for 3033812 by Phoenix Contact
Overview of 3033812 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3033812-ND
|
DigiKey | FBSRH 2-6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
70 In Stock |
|
$0.6875 / $0.9600 | Buy Now |
DISTI #
651-3033812
|
Mouser Electronics | Pluggable Terminal Blocks FBSRH 2-6 RoHS: Compliant | 157 |
|
$0.7860 / $1.1000 | Buy Now |
DISTI #
71870401
|
RS | FBSRH 2-6 | Phoenix Contact 3033812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 11 |
|
$0.9000 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Short-circuit connector - pitch: 6.2 mm - number of positions: 2 - color: red |
6 In Stock |
|
$0.6870 / $1.0500 | Buy Now |
DISTI #
3033812
|
TTI | Pluggable Terminal Blocks FBSRH 2-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.6900 / $0.9200 | Buy Now |
DISTI #
000000000005812832
|
Sager | Pluggable Terminal Blocks FBSRH 2-6 Min Qty: 10 | 0 |
|
$0.8643 / $1.0100 | Buy Now |
|
Dynamic Solutions GmbH | Short-circuit connector | 410 |
|
RFQ | |
DISTI #
3269291
|
Farnell | PLUG-IN BRIDGE, 2WAYS, 6.2MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.5981 | Buy Now |
|
Master Electronics | Short-circuit connector - pitch: 6.2 mm - number of positions: 2 - color: red |
6 In Stock |
|
$0.6870 / $1.0500 | Buy Now |