Part Details for 3034248 by Phoenix Contact
Overview of 3034248 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3034248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15064-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-20AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$9.5700 | Buy Now |
DISTI #
651-3034248
|
Mouser Electronics | DIN Rail Terminal Blocks DT 6/2.5-DRESHI (5X20) RoHS: Compliant | 0 |
|
$9.6400 / $12.5600 | Order Now |
|
Onlinecomponents.com | Fuse terminal block for cartridge fuse insert - cross section: 0.5-10 mm² - AWG: 20-8 - width: 12.2 mm - color: Black RoHS: Compliant | 0 |
|
$9.4800 / $12.9000 | Buy Now |
DISTI #
000000000002143698
|
Sager | DIN Rail Terminal Blocks DT 6/2.5-DRESHI (5X20) Min Qty: 25 | 0 |
|
$11.7300 / $12.6200 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Fuse terminal block for cartridge fuse insert - cross section: 0.5-10 mm² - AWG: 20-8 - width: 12.2 mm - color: Black RoHS: Compliant | 0 |
|
$9.4800 / $12.9000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks DT 6/2.5-DRESHI (5X20) | 23 |
|
$71.8900 | Buy Now |
Part Details for 3034248
3034248 CAD Models
3034248 Part Data Attributes
|
3034248
Phoenix Contact
Buy Now
|
Compare Parts:
3034248
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |