Part Details for 3035 by Keystone Electronics Corp
Overview of 3035 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8899
|
Newark | Thm Coin Cell Retainer (20Mm)/Bulk |Keystone 3035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2930 | Buy Now |
DISTI #
36-3035-ND
|
DigiKey | BATT RETAIN COIN 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
77301 In Stock |
|
$0.1391 / $0.3200 | Buy Now |
DISTI #
534-3035
|
Mouser Electronics | Coin Cell Battery Holders THM COIN CELL RETAINER (20MM) RoHS: Compliant | 1516 |
|
$0.1390 / $0.3200 | Buy Now |
DISTI #
70844787
|
RS | Battery Clip, THM, 20mm Cell, PhosBronze/Nickel | Keystone Electronics 3035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.2880 | RFQ |
|
Future Electronics | THM COIN CELL RETAINER (20MM) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 11536Bulk |
|
$0.2350 / $0.2600 | Buy Now |
DISTI #
KEYS3035
|
TME | Clip, CR2020,CR2025,CR2032, Batt.no: 1, PCB,THM, for PCB Min Qty: 10 | 0 |
|
$0.2440 / $0.3130 | RFQ |
DISTI #
000000000005422536
|
Sager | Coin Cell Battery Holders THM COIN CELL RETAINER (20MM) Min Qty: 500 | 0 |
|
$0.2236 / $0.2408 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 9000 |
|
$0.3133 / $0.3357 | Buy Now |