Part Details for 3035014 by Phoenix Contact
Overview of 3035014 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035014-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9760 | Buy Now |
DISTI #
651-3035014
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2,5-MT OG RoHS: Compliant | 48 |
|
$5.1900 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: orange - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.6500 / $6.7900 | Buy Now |
DISTI #
000000000003670670
|
Sager | DIN Rail Terminal Blocks ST 2,5-MT OG Min Qty: 50 | 0 |
|
$5.7400 / $6.1800 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 670 |
|
RFQ | |
DISTI #
3241052
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 12AWG, ORG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.9702 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: orange - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.6500 / $6.7900 | Buy Now |
Part Details for 3035014
3035014 CAD Models
3035014 Part Data Attributes
|
3035014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035014
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |