Part Details for 3035043 by Phoenix Contact
Overview of 3035043 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3035043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035043-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6150 | Buy Now |
DISTI #
651-3035043
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2 5-QUATTRO-MT RD RoHS: Compliant | 0 |
|
$5.4600 / $7.2500 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 84 mm - width: 5.2 mm - color: red - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$5.1700 / $7.5200 | Buy Now |
DISTI #
000000000003808401
|
Sager | DIN Rail Terminal Blocks ST 2 5-QUATTRO-MT RD Min Qty: 50 | 0 |
|
$6.3600 / $6.8400 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 84 mm - width: 5.2 mm - color: red - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$5.1700 / $7.5200 | Buy Now |
Part Details for 3035043
3035043 CAD Models
3035043 Part Data Attributes
|
3035043
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035043
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |