Part Details for 3035056 by Phoenix Contact
Overview of 3035056 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3035056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3883-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25 In Stock |
|
$3.4306 / $4.9400 | Buy Now |
DISTI #
651-3035056
|
Mouser Electronics | DIN Rail Terminal Blocks STTBS 4 RoHS: Compliant | 0 |
|
$3.4300 / $4.9200 | Order Now |
|
Onlinecomponents.com | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$3.3700 / $4.0900 | Buy Now |
DISTI #
3035056
|
TTI | DIN Rail Terminal Blocks STTBS 4 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.3800 / $3.8900 | Buy Now |
DISTI #
000000000001489689
|
Sager | DIN Rail Terminal Blocks STTBS 4 Min Qty: 50 | 0 |
|
$4.3100 / $4.8300 | Buy Now |
|
Dynamic Solutions GmbH | Double-level spring-cage terminal block | 980 |
|
RFQ | |
DISTI #
3241120
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 10AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.4976 | Buy Now |
|
Master Electronics | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$3.3700 / $4.0900 | Buy Now |
Part Details for 3035056
3035056 CAD Models
3035056 Part Data Attributes
|
3035056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035056
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |