Part Details for 3035072 by Phoenix Contact
Overview of 3035072 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3035072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9547-ND
|
DigiKey | CONN TERM BLK GROUND 10-28AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21 In Stock |
|
$15.2600 | Buy Now |
DISTI #
651-3035072
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 1.5-PE RoHS: Compliant | 4 |
|
$12.3900 / $14.6700 | Buy Now |
|
Onlinecomponents.com | Protective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock |
|
$10.5900 / $14.0000 | Buy Now |
DISTI #
000000000001489691
|
Sager | DIN Rail Terminal Blocks STTB 1.5-PE Min Qty: 50 | 0 |
|
$13.3200 / $13.8200 | Buy Now |
|
Dynamic Solutions GmbH | Protective conductor double-level terminal block | 740 |
|
RFQ | |
DISTI #
2924288
|
Farnell | TERMINAL BLOCK, STTBS 4-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.2649 | Buy Now |
|
Master Electronics | Protective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock |
|
$10.5900 / $14.0000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks STTB 1.5-PE | 50 |
|
$80.4600 | Buy Now |
Part Details for 3035072
3035072 CAD Models
3035072 Part Data Attributes
|
3035072
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035072
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |