Part Details for 3035140 by Phoenix Contact
Overview of 3035140 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2475
|
Newark | Terminal Block, Fused, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:20A, Rated Voltage:500V, Fuse Size Held:- Rohs Compliant: Yes |Phoenix Contact 3035140 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9549-ND
|
DigiKey | CONN TERM BLK DISCONN 10-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$7.1200 | Buy Now |
DISTI #
651-3035140
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4-HEDI RoHS: Compliant | 18 |
|
$6.9500 / $10.2200 | Buy Now |
|
Onlinecomponents.com | Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: black/orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
45 In Stock |
|
$6.9500 / $9.1800 | Buy Now |
DISTI #
000000000002432707
|
Sager | DIN Rail Terminal Blocks ST 4-HEDI Min Qty: 50 | 0 |
|
$8.7300 / $9.4100 | Buy Now |
|
Dynamic Solutions GmbH | Lever-type disconnect terminal block | 410 |
|
RFQ | |
DISTI #
2706884
|
Farnell | TERMINAL BLOCK, FUSED, 2POS, 10AWG RoHS: Compliant Min Qty: 50 Lead time: 3 Weeks, 2 Days Container: Each | 0 |
|
$3.5638 | Buy Now |
|
Master Electronics | Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: black/orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
45 In Stock |
|
$6.9500 / $9.1800 | Buy Now |
Part Details for 3035140
3035140 CAD Models
3035140 Part Data Attributes
|
3035140
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035140
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |