Part Details for 3035205 by Phoenix Contact
Overview of 3035205 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.3700 / $12.7500 | Buy Now |
DISTI #
000000000003139889
|
Sager | DIN Rail Terminal Blocks STI 2.5-PE/L/LB | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Installation ground terminal block | 490 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.3700 / $12.7500 | Buy Now |
Part Details for 3035205
3035205 CAD Models
3035205 Part Data Attributes
|
3035205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035205
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |