Part Details for 3035234 by Phoenix Contact
Overview of 3035234 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035234-ND
|
DigiKey | CONN TERM BLK 10-28 AWG GRAY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$7.5870 | Buy Now |
DISTI #
651-3035234
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4-DIO 1N 5405/L-R RoHS: Compliant | 20 |
|
$6.0700 / $8.3200 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 50 Factory Stock |
|
$5.9300 / $8.6200 | Buy Now |
DISTI #
3035234
|
TTI | DIN Rail Terminal Blocks ST 4-DIO 1N 5405/L-R RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.0000 / $7.0200 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 450 |
|
RFQ | |
DISTI #
3241080
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 10AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.1710 | Buy Now |
|
Master Electronics | Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 50 Factory Stock |
|
$5.9300 / $8.6200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST 4-DIO 1N 5405/L-R | 20 |
|
$52.3100 | Buy Now |
Part Details for 3035234
3035234 CAD Models
3035234 Part Data Attributes
|
3035234
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035234
Phoenix Contact
CONN TERM BLK 10-28 AWG GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |