Part Details for 3035250 by Phoenix Contact
Overview of 3035250 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035250-ND
|
DigiKey | FUSE TERMINAL BLOCK WITH LED FOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$16.1547 / $21.9400 | Buy Now |
DISTI #
651-3035250
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4-FSI/C-LED 48 RoHS: Compliant | 37 |
|
$16.7900 / $19.7500 | Buy Now |
|
Onlinecomponents.com | Fuse terminal block with LED for mounting on NS 35 - for miniature circuit breakers - terminal width: 8.2 mm - color: Black | 0 |
|
$16.5000 / $23.4400 | Buy Now |
DISTI #
3035250
|
TTI | DIN Rail Terminal Blocks ST 4-FSI/C-LED 48 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.0700 | Buy Now |
DISTI #
000000000005578045
|
Sager | DIN Rail Terminal Blocks ST 4-FSI/C-LED 48 Min Qty: 50 | 0 |
|
$19.1500 / $19.8700 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Fuse terminal block with LED for mounting on NS 35 - for miniature circuit breakers - terminal width: 8.2 mm - color: Black | 0 |
|
$16.5000 / $23.4400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST 4-FSI/C-LED 48 | 50 |
|
$98.3100 | Buy Now |
Part Details for 3035250
3035250 CAD Models
3035250 Part Data Attributes
|
3035250
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035250
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |