Part Details for 3035302 by Phoenix Contact
Overview of 3035302 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3035302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2864
|
Newark | Term Blk, Din Rail, 3Way, 10Mm2, Clamp Rohs Compliant: Yes |Phoenix Contact 3035302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $14.5000 | Buy Now |
DISTI #
277-4034-ND
|
DigiKey | CONN TERM BLK GROUND 6-16 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6662 / $13.9200 | Buy Now |
DISTI #
651-3035302
|
Mouser Electronics | DIN Rail Terminal Blocks ST 10-TWIN-PE RoHS: Compliant | 108 |
|
$10.2400 / $13.0200 | Buy Now |
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10 In Stock |
|
$9.6600 / $12.7700 | Buy Now |
DISTI #
3035302
|
TTI | DIN Rail Terminal Blocks ST 10-TWIN-PE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$11.9200 | Buy Now |
DISTI #
000000000002648922
|
Sager | DIN Rail Terminal Blocks ST 10-TWIN-PE Min Qty: 25 | 0 |
|
$12.1600 / $13.0900 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 1200 |
|
RFQ | |
DISTI #
3293761
|
element14 Asia-Pacific | TERM BLK, DIN RAIL, 3WAY, 10MM2, CLAMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.1262 / $13.7777 | Buy Now |
DISTI #
3293761
|
Farnell | TERM BLK, DIN RAIL, 3WAY, 10MM2, CLAMP RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.5172 / $12.5011 | Buy Now |
|
Master Electronics | Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10 In Stock |
|
$9.6600 / $12.7700 | Buy Now |
Part Details for 3035302
3035302 CAD Models
3035302 Part Data Attributes
|
3035302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035302
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |