Part Details for 3035328 by Phoenix Contact
Overview of 3035328 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3035328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3939-ND
|
DigiKey | CONN TERM BLK FEED THRU 4-16 AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1026 In Stock |
|
$5.3694 / $7.7300 | Buy Now |
DISTI #
651-3035328
|
Mouser Electronics | DIN Rail Terminal Blocks ST 16-TWIN RoHS: Compliant | 124 |
|
$5.3600 / $7.6900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
193 In Stock 96 Factory Stock |
|
$5.1900 / $6.5300 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 3 |
|
$6.0405 / $12.0810 | Buy Now |
DISTI #
3035328
|
TTI | DIN Rail Terminal Blocks ST 16-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1214 In Stock |
|
$5.3800 / $7.6100 | Buy Now |
DISTI #
ST16-TWIN
|
TME | Splice terminal: rail, 0.2÷16mm2, ways: 1, terminals: 3, grey, ST Min Qty: 1 | 21 |
|
$4.3600 / $5.6000 | Buy Now |
DISTI #
000000000002432708
|
Sager | DIN Rail Terminal Blocks ST 16-TWIN Min Qty: 1 | 0 |
|
$6.7500 / $7.8800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ | |
DISTI #
2924174
|
Farnell | FEED-THROUGH TERMINAL BLOCK, ST 16-TWIN RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.5116 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
193 In Stock 96 Factory Stock |
|
$5.1900 / $6.5300 | Buy Now |
Part Details for 3035328
3035328 CAD Models
3035328 Part Data Attributes
|
3035328
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035328
Phoenix Contact
Modular Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 76 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |