Part Details for 3035331 by Phoenix Contact
Overview of 3035331 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035331-ND
|
DigiKey | CONN TERM BLK FEED THRU 4-16 AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$5.3694 / $7.7300 | Buy Now |
DISTI #
651-3035331
|
Mouser Electronics | DIN Rail Terminal Blocks MULTIPLE POS MODULAR RoHS: Compliant | 22 |
|
$5.3600 / $7.7200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
5 In Stock |
|
$5.3800 / $7.0400 | Buy Now |
DISTI #
000000000003139890
|
Sager | DIN Rail Terminal Blocks MULTIPLE POS MODULAR Min Qty: 25 | 0 |
|
$6.7500 / $7.5600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
DISTI #
2924175
|
Farnell | TERMINAL BLOCK, ST 16-TWIN BU RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.4582 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
5 In Stock |
|
$5.3800 / $7.0400 | Buy Now |
Part Details for 3035331
3035331 CAD Models
3035331 Part Data Attributes
|
3035331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035331
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |