Part Details for 3035344 by Phoenix Contact
Overview of 3035344 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15074-ND
|
DigiKey | CONN TERM BLK GROUND 4-16 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$12.9617 / $17.6000 | Buy Now |
DISTI #
651-3035344
|
Mouser Electronics | DIN Rail Terminal Blocks ST 16-TWIN-PE RoHS: Compliant | 400 |
|
$12.7300 / $16.5300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
75 In Stock |
|
$12.2200 / $16.1500 | Buy Now |
DISTI #
3035344
|
TTI | DIN Rail Terminal Blocks ST 16-TWIN-PE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.5500 / $14.6300 | Buy Now |
DISTI #
000000000002432709
|
Sager | DIN Rail Terminal Blocks ST 16-TWIN-PE Min Qty: 1 | 919 |
|
$11.6500 / $13.5000 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 800 |
|
RFQ | |
DISTI #
2924176
|
Farnell | TERMINAL BLOCK, ST 16-TWIN-PE RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.2546 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
75 In Stock |
|
$12.2200 / $16.1500 | Buy Now |
|
Neutron USA | Ground modular Terminal Block, 1row 3conn, Spring-cage, 24-4AWG, ST 16-TWIN-PE | 50 |
|
$80.1000 | Buy Now |
Part Details for 3035344
3035344 CAD Models
3035344 Part Data Attributes
|
3035344
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035344
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 76 A | |
Safety Approval | CB; GOST; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |