There are no models available for this part yet.
Overview of 3035360 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3035360 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-17402-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$1.5900 | Buy Now | |
DISTI #
651-3035360
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2,5 BN RoHS: Compliant | 6 |
|
$1.5600 | Buy Now | |
Onlinecomponents.com | Feed-through modular terminal block - connection method: spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG 28 - 12 - width: 5.2 mm - color: brown - mounting: NS 35/7.5 - NS 35/15 RoHS: Compliant |
12 In Stock 4 Factory Stock |
|
$1.5000 / $2.0800 | Buy Now | ||
DISTI #
000000000003670672
|
Sager | DIN Rail Terminal Blocks ST 2,5 BN Min Qty: 50 | 0 |
|
$1.9100 / $2.2300 | Buy Now | |
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |||
Master Electronics | Feed-through modular terminal block - connection method: spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG 28 - 12 - width: 5.2 mm - color: brown - mounting: NS 35/7.5 - NS 35/15 RoHS: Compliant |
12 In Stock 4 Factory Stock |
|
$1.5000 / $2.0800 | Buy Now |
CAD Models for 3035360 by Phoenix Contact
Part Data Attributes for 3035360 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|