Part Details for 3035467 by Phoenix Contact
Overview of 3035467 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12448-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$2.6700 | Buy Now |
DISTI #
651-3035467
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 4 YE RoHS: Compliant | 151 |
|
$2.6000 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block with screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26- 10 - width: 6.2 mm - color: Yellow RoHS: Compliant |
100 In Stock |
|
$2.5600 / $3.1000 | Buy Now |
DISTI #
3035467
|
TTI | DIN Rail Terminal Blocks UTTB 4 YE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.6500 / $3.0600 | Buy Now |
DISTI #
000000000003479528
|
Sager | DIN Rail Terminal Blocks UTTB 4 YE Min Qty: 1 | 0 |
|
$3.2800 / $3.8200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
DISTI #
2924607
|
Farnell | FEED-THROUGH TERMINAL BLOCK, UTTB 4 YE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.2219 | Buy Now |
|
Master Electronics | Double-level terminal block with screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26- 10 - width: 6.2 mm - color: Yellow RoHS: Compliant |
100 In Stock |
|
$2.5600 / $3.1000 | Buy Now |
|
Neutron USA | Terminal Block Feed-Thru, 2row 4conn, 6.2mm W, 800V 30A, 10-26AWG, UTTB 4 YE | 13 |
|
$39.6200 | Buy Now |
Part Details for 3035467
3035467 CAD Models
3035467 Part Data Attributes
|
3035467
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035467
Phoenix Contact
CONN TERM BLK FEED THRU 10-26AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |