Part Details for 3035470 by Phoenix Contact
Overview of 3035470 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3035470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035470-ND
|
DigiKey | CONN TERM BLK DISCONN 10-28AWG Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$10.8090 | Buy Now |
DISTI #
651-3035470
|
Mouser Electronics | DIN Rail Terminal Blocks STTBS 4-MT RoHS: Compliant | 2 |
|
$9.7900 / $11.8500 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.5500 / $11.6300 | Buy Now |
DISTI #
000000000003139891
|
Sager | DIN Rail Terminal Blocks STTBS 4-MT Min Qty: 50 | 0 |
|
$10.3800 / $11.1800 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 1800 |
|
RFQ | |
DISTI #
3241121
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 10AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.0281 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.5500 / $11.6300 | Buy Now |
Part Details for 3035470
3035470 CAD Models
3035470 Part Data Attributes
|
3035470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035470
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |